P6KE10P vs P6KE10AB feature comparison

P6KE10P STMicroelectronics

Buy Now Datasheet

P6KE10AB Crydom Inc

Buy Now Datasheet
No
Obsolete Obsolete
STMICROELECTRONICS CRYDOM INC
O-PALF-W2 O-PALF-W2
2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
11 V 10.5 V
9.5 V 9.5 V
10 V 10 V
ISOLATED ISOLATED
18.6 V 14.5 V
SINGLE SINGLE
2800 pF
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
600 W 600 W
1 1
2 2
175 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 1.5 W
Not Qualified Not Qualified
UL RECOGNIZED UL RECOGNIZED
8.6 V 8.55 V
10 µA
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
1 2
DO-15

Compare P6KE10P with alternatives