P6KE10CA-A vs P6KE10CA-13 feature comparison

P6KE10CA-A Diodes Incorporated

Buy Now Datasheet

P6KE10CA-13 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description O-XALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 9.5 V 9.5 V
Breakdown Voltage-Nom 10 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 14.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Breakdown Voltage-Max 10.5 V
JEDEC-95 Code DO-15
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 8.55 V
Terminal Finish MATTE TIN

Compare P6KE10CA-A with alternatives

Compare P6KE10CA-13 with alternatives