P6KE10CA-13
vs
P6KE10CA-T3
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
SENSITRON SEMICONDUCTOR
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
10.5 V
10.5 V
Breakdown Voltage-Min
9.5 V
9.5 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
8.55 V
8.55 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
3
Part Package Code
DO-15
Pin Count
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
UL RECOGNIZED
Compare P6KE10CA-13 with alternatives
Compare P6KE10CA-T3 with alternatives