P664-2SF vs P664-10SF feature comparison

P664-2SF Amphenol CIT

Buy Now Datasheet

P664-10SF Amphenol CIT

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Depth 0.386 inch 0.386 inch
Cable Types SEMI-RIGID SEMI-RIGID
Connector Type RF SMP CONNECTOR RF SMP CONNECTOR
Contact Gender MALE MALE
Contact Style COAX COAX
Insertion Loss 0.1 dB 0.1 dB
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number of Ports 1 1
Operating Frequency-Max 18 GHz 18 GHz
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Shell Material STAINLESS STEEL STAINLESS STEEL
Total Number of Contacts 1 1
VSWR 1.15 1.15
Base Number Matches 1 1

Compare P664-2SF with alternatives

Compare P664-10SF with alternatives