Part Details for P664-10SF by Amphenol CIT
Overview of P664-10SF by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P664-10SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P664-10SF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for P664-10SF
P664-10SF CAD Models
P664-10SF Part Data Attributes
|
P664-10SF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P664-10SF
Amphenol CIT
RF SMP Connector, 1 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.386 inch | |
Cable Types | SEMI-RIGID | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for P664-10SF
This table gives cross-reference parts and alternative options found for P664-10SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P664-10SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P919-2CCSF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P664-10SF vs P919-2CCSF |
P664-2SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P664-10SF vs P664-2SF |
P664-8SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P664-10SF vs P664-8SF |
P660-9CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P664-10SF vs P660-9CC |
P664-12SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P664-10SF vs P664-12SF |
P660-13CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P664-10SF vs P660-13CC |
P836-1CCSF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P664-10SF vs P836-1CCSF |
P660-6CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P664-10SF vs P660-6CC |
P664-9SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P664-10SF vs P664-9SF |
P660-11CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P664-10SF vs P660-11CC |