P54FCT480BTLM vs TC74HC181P feature comparison

P54FCT480BTLM Pyramid Semiconductor Corporation

Buy Now Datasheet

TC74HC181P Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP TOSHIBA CORP
Part Package Code QLCC DIP
Package Description QCCN, LCC28,.45SQ DIP,
Pin Count 28 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER; OPEN DRAIN ACTIVE LOW PARITY ERROR OUTPUT CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; WITH INTERNAL CARRY LOOKAHEAD
Family FCT HC/UH
JESD-30 Code S-CQCC-N28 R-PDIP-T24
JESD-609 Code e0 e0
Length 11.4554 mm
Logic IC Type PARITY GENERATOR/CHECKER ARITHMETIC LOGIC UNIT
Number of Bits 8 4
Number of Functions 2 1
Number of Terminals 28 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 6.6 ns 300 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 5 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.4554 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No

Compare P54FCT480BTLM with alternatives

Compare TC74HC181P with alternatives