P4SMAJ43 vs SMAJ45F2G feature comparison

P4SMAJ43 Promax-Johnton Electronic Corporation

Buy Now Datasheet

SMAJ45F2G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 60.5 V 61.1 V
Breakdown Voltage-Min 47.7 V 50 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 43 V 45 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 11 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 55.55 V
Clamping Voltage-Max 80.3 V
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare P4SMAJ43 with alternatives

Compare SMAJ45F2G with alternatives