P4SMAJ43 vs SMAJ45E3/TR13 feature comparison

P4SMAJ43 SEMIKRON

Buy Now Datasheet

SMAJ45E3/TR13 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMIKRON INTERNATIONAL MICROCHIP TECHNOLOGY INC
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 58.3 V 61.1 V
Breakdown Voltage-Min 47.8 V 50 V
Breakdown Voltage-Nom 53.05 V
Clamping Voltage-Max 76.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e2 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 43 V 45 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 11 2
Factory Lead Time 16 Weeks
Moisture Sensitivity Level 1

Compare P4SMAJ43 with alternatives

Compare SMAJ45E3/TR13 with alternatives