P4KE8.2A vs P4KE8.2A feature comparison

P4KE8.2A World Products Inc

Buy Now Datasheet

P4KE8.2A MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC MERITEK ELECTRONICS CORP
Part Package Code DO-41 DO-41
Package Description ROHS COMPLIANT PACKAGE-2 DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.61 V 8.61 V
Breakdown Voltage-Min 7.79 V 7.79 V
Breakdown Voltage-Nom 8.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 12.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.02 V 7.02 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 4 2
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare P4KE8.2A with alternatives

Compare P4KE8.2A with alternatives