P4KE8.2-TP-HF vs P4KE8.2D-E3/54 feature comparison

P4KE8.2-TP-HF Micro Commercial Components

Buy Now Datasheet

P4KE8.2D-E3/54 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY SEMICONDUCTORS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 7.02 V 7.02 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 5
Base Number Matches 1 2
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Breakdown Voltage-Max 8.49 V
Breakdown Voltage-Min 7.91 V
Case Connection ISOLATED
Configuration SINGLE
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare P4KE8.2-TP-HF with alternatives

Compare P4KE8.2D-E3/54 with alternatives