P4KE8.2D-E3/54 vs P4KE8.2-TP feature comparison

P4KE8.2D-E3/54 Vishay Semiconductors

Buy Now Datasheet

P4KE8.2-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS MICRO COMMERCIAL COMPONENTS
Part Package Code DO-41 DO-41
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.49 V 8.61 V
Breakdown Voltage-Min 7.91 V 7.79 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7.02 V 7.02 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 10

Compare P4KE8.2D-E3/54 with alternatives

Compare P4KE8.2-TP with alternatives