P4KE220A-T vs P4KE220-BP feature comparison

P4KE220A-T Micro Commercial Components

Buy Now Datasheet

P4KE220-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240 260
Terminal Finish TIN LEAD MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2
Pin Count 2
Samacsys Manufacturer MCC
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 209 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 185 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare P4KE220A-T with alternatives

Compare P4KE220-BP with alternatives