P4KE220A-T
vs
P4KE220
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
JESD-609 Code |
e0
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Terminal Finish |
TIN LEAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
57
|
Breakdown Voltage-Nom |
|
220 V
|
Clamping Voltage-Max |
|
344 V
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity |
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
|
175 V
|
Surface Mount |
|
NO
|
|
|
|
Compare P4KE220A-T with alternatives