P4KE13C vs P4KE13C feature comparison

P4KE13C Galaxy Microelectronics

Buy Now Datasheet

P4KE13C Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD JINAN GUDE ELECTRONIC DEVICE CO LTD
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 13 V 13 V
Clamping Voltage-Max 19 V 19 V
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 10.5 V 10.5 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50