Part Details for P4KE13C by Galaxy Microelectronics
Overview of P4KE13C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE13C
P4KE13C CAD Models
P4KE13C Part Data Attributes
|
P4KE13C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
P4KE13C
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 13 V | |
Clamping Voltage-Max | 19 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE13C
This table gives cross-reference parts and alternative options found for P4KE13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE13C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | P4KE13C vs P4KE13C |
P4KE13C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | P4KE13C vs P4KE13C |
P4KE13C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, | P4KE13C vs P4KE13C |
P4KE13C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | P4KE13C vs P4KE13C |
P4KE13C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | P4KE13C vs P4KE13C |
P4KE13C | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | P4KE13C vs P4KE13C |
P4KE13C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | P4KE13C vs P4KE13C |