P4KE110 vs P4KE110 feature comparison

P4KE110 FCI Semiconductor

Buy Now Datasheet

P4KE110 Bytesonic Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.54 8.54
Average Weight (mg) 283 283
CO2e (mg) 2416.82 2416.82
Category CO2 Kg 8.54 8.54
Breakdown Voltage-Nom 110 V 110 V
Clamping Voltage-Max 158 V 158 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 89 V 89.2 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 4
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Breakdown Voltage-Max 121 V
Breakdown Voltage-Min 99 V
Case Connection ISOLATED
Configuration SINGLE
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Power Dissipation-Max 1 W
Technology AVALANCHE