Part Details for P4KE110 by FCI Semiconductor
Overview of P4KE110 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE110
P4KE110 CAD Models
P4KE110 Part Data Attributes
|
P4KE110
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE110
FCI Semiconductor
Trans Voltage Suppressor Diode, 89V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 110 V | |
Clamping Voltage-Max | 158 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 89 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE110
This table gives cross-reference parts and alternative options found for P4KE110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE110 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | P4KE110 vs P4KE110 |
P4KE110 | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional, | P4KE110 vs P4KE110 |
P4KE110 | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 89.2V; VBR Min (V): 99V; VBR Max (V): 121V; IR Max (uA): 5uA; VC Max (V): 158V; Package: DO-41 | P4KE110 vs P4KE110 |
P4KE110 | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 89V V(RWM), Unidirectional, | P4KE110 vs P4KE110 |
P4KE110 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P4KE110 vs P4KE110 |
P4KE110 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional, | P4KE110 vs P4KE110 |
P4KE110 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | P4KE110 vs P4KE110 |
P4KE110 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | P4KE110 vs P4KE110 |