P4C422-25DC vs AM93412A/DMC feature comparison

P4C422-25DC Pyramid Semiconductor Corporation

Buy Now Datasheet

AM93412A/DMC AMD

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP22,.4
Pin Count 22 22
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 45 ns
JESD-30 Code R-CDIP-T22 R-GDIP-T22
JESD-609 Code e0 e0
Length 27.2542 mm 27.4955 mm
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256X4 256X4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.588 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Number of Ports 1
Output Characteristics OPEN-COLLECTOR
Output Enable YES
Package Equivalence Code DIP22,.4
Screening Level MIL-STD-883 Class B (Modified)

Compare P4C422-25DC with alternatives

Compare AM93412A/DMC with alternatives