P4C187-35PMB vs HM6287HP-35 feature comparison

P4C187-35PMB Pyramid Semiconductor Corporation

Buy Now Datasheet

HM6287HP-35 Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP HITACHI LTD
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-22 DIP, DIP22,.3
Pin Count 22 22
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDIP-T22 R-PDIP-T22
JESD-609 Code e0 e0
Length 29.337 mm 27.08 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 64KX1 64KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.334 mm 5.08 mm
Supply Current-Max 0.15 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
I/O Type SEPARATE
Output Characteristics 3-STATE
Package Equivalence Code DIP22,.3
Standby Current-Max 0.002 A
Standby Voltage-Min 4.5 V

Compare P4C187-35PMB with alternatives

Compare HM6287HP-35 with alternatives