Part Details for P4C187-35PMB by Pyramid Semiconductor Corporation
Overview of P4C187-35PMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C187-35PMB
P4C187-35PMB CAD Models
P4C187-35PMB Part Data Attributes
|
P4C187-35PMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C187-35PMB
Pyramid Semiconductor Corporation
Standard SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 29.337 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C187-35PMB
This table gives cross-reference parts and alternative options found for P4C187-35PMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C187-35PMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8601502YA | Standard SRAM | Cypress Semiconductor | P4C187-35PMB vs 5962-8601502YA |
P4C187-35PM | Standard SRAM | Pyramid Semiconductor Corporation | P4C187-35PMB vs P4C187-35PM |
FT6187L-35PI | Standard SRAM, 64KX1, 35ns, CMOS, PDIP22, DIP-22 | Force Technologies Ltd | P4C187-35PMB vs FT6187L-35PI |
5962-8601501YA | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, | Temic Semiconductors | P4C187-35PMB vs 5962-8601501YA |
5962-8601502XA | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, DIP-22 | Micross Components | P4C187-35PMB vs 5962-8601502XA |
P4C187-35CI | Standard SRAM | Pyramid Semiconductor Corporation | P4C187-35PMB vs P4C187-35CI |
IDT7187S35CB | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | Integrated Device Technology Inc | P4C187-35PMB vs IDT7187S35CB |
5962-8601501XX | 64KX1 STANDARD SRAM, 35ns, CDIP22 | Texas Instruments | P4C187-35PMB vs 5962-8601501XX |
P4C187-35CMB | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | P4C187-35PMB vs P4C187-35CMB |
5962-8601501XC | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22 | Micron Technology Inc | P4C187-35PMB vs 5962-8601501XC |