P4C187-35PMB vs 5962-8601501XA feature comparison

P4C187-35PMB Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-8601501XA Motorola Mobility LLC

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-22 DIP,
Pin Count 22 22
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDIP-T22 R-CDIP-T22
JESD-609 Code e0 e0
Length 29.337 mm 27.94 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX1 64KX1
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B (Modified)
Seated Height-Max 5.334 mm 3.89 mm
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
kg CO2e/kg 12
Average Weight (mg) 3904.25
CO2e (mg) 46851
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C

Compare P4C187-35PMB with alternatives

Compare 5962-8601501XA with alternatives