P4C164L-45DWMB vs WS128K32-15G1TM feature comparison

P4C164L-45DWMB Pyramid Semiconductor Corporation

Buy Now Datasheet

WS128K32-15G1TM White Electronic Designs Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code DIP
Package Description 0.600 INCH, CERAMIC, DIP-28 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 15 ns
Additional Feature LG-MAX USER CONFIGURABLE AS 512K X 8
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T28 S-CQFP-G68
JESD-609 Code e0 e4
Length 37.846 mm 23.88 mm
Memory Density 65536 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 28 68
Number of Words 8192 words 131072 words
Number of Words Code 8000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 128KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QFP
Package Equivalence Code DIP28,.6 QFP68,.99SQ,50
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 4.06 mm
Standby Current-Max 0.0002 A 0.08 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.145 mA 0.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 23.88 mm
Base Number Matches 1 1
Alternate Memory Width 16

Compare P4C164L-45DWMB with alternatives

Compare WS128K32-15G1TM with alternatives