P4C164L-45DWMB vs HM3E-65764M-6 feature comparison

P4C164L-45DWMB Pyramid Semiconductor Corporation

Buy Now Datasheet

HM3E-65764M-6 Matra MHS

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP MATRA MHS
Part Package Code DIP
Package Description 0.600 INCH, CERAMIC, DIP-28 ,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
Additional Feature LG-MAX
I/O Type COMMON
JESD-30 Code R-CDIP-T28 R-PDIP-T28
JESD-609 Code e0
Length 37.846 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Standby Current-Max 0.0002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.145 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1
Number of Ports 1
Output Enable YES

Compare P4C164L-45DWMB with alternatives

Compare HM3E-65764M-6 with alternatives