P4C148-45DC
vs
P4C147-10PC
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
0.300 INCH, HERMETIC SEALED, CERDIP-18
DIP, DIP18,.3
Pin Count
18
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
10 ns
Additional Feature
LOW POWER STANDBY MODE
JESD-30 Code
R-GDIP-T18
R-PDIP-T18
JESD-609 Code
e0
e0
Length
23.114 mm
22.86 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
1
Number of Functions
1
1
Number of Terminals
18
18
Number of Words
1024 words
4096 words
Number of Words Code
1000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1KX4
4KX1
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.334 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
I/O Type
SEPARATE
Output Characteristics
3-STATE
Package Equivalence Code
DIP18,.3
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.13 mA
Compare P4C148-45DC with alternatives
Compare P4C147-10PC with alternatives