P4C1256-12L28MB vs 5962-8866209UA feature comparison

P4C1256-12L28MB Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-8866209UA Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP MICROSS COMPONENTS
Part Package Code QLCC QLCC
Package Description 0.350 X 0.550 INCH, LCC-28 QCCN, LCC28,.35X.55
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-XQCC-N28 R-CQCC-N28
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Seated Height-Max 1.905 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 4
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code LCC28,.35X.55
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.19 mA
Terminal Finish TIN LEAD

Compare P4C1256-12L28MB with alternatives

Compare 5962-8866209UA with alternatives