Part Details for P4C1256-12L28MB by Pyramid Semiconductor Corporation
Overview of P4C1256-12L28MB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1256-12L28MB
P4C1256-12L28MB CAD Models
P4C1256-12L28MB Part Data Attributes:
|
P4C1256-12L28MB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1256-12L28MB
Pyramid Semiconductor Corporation
Standard SRAM, 32KX8, 12ns, CMOS, 0.350 X 0.550 INCH, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | 0.350 X 0.550 INCH, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-XQCC-N28 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for P4C1256-12L28MB
This table gives cross-reference parts and alternative options found for P4C1256-12L28MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256-12L28MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866209UC | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | P4C1256-12L28MB vs 5962-8866209UC |
5962-8866209UA | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | P4C1256-12L28MB vs 5962-8866209UA |
MT5C2568EC-12L/XT | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | P4C1256-12L28MB vs MT5C2568EC-12L/XT |
MT5C2568EC-12LE/883C | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | P4C1256-12L28MB vs MT5C2568EC-12LE/883C |
MT5C2568EC-12/IT | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | P4C1256-12L28MB vs MT5C2568EC-12/IT |