P4-435127 vs P4-135128 feature comparison

P4-435127 OTTO Engineering Inc

Buy Now Datasheet

P4-135128 OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.90.35
Actuator Color PURPLE GRAY
Actuator Length 0.19 inch 0.15 inch
Actuator Material NYLON NYLON
Actuator Type AUXILIARY TYPE AUXILIARY TYPE
Additional Feature BLACK BEZ COLOR BLACK BEZ COLOR
Body Height 17.27 mm 17.27 mm
Body Length or Diameter 18.11 mm 18.11 mm
Bushing Length 0.31 inch 0.25 inch
Bushing Type 15/32-32 1/4-40
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating I Load 4A@115VAC 4A@115VAC
Contact (AC) Max Rating R Load 7A@115VAC 7A@115VAC
Contact Current(AC)-Max 7 A 7 A
Contact Current(DC)-Max 7 A 7 A
Contact (DC) Max Rating R Load 7A@28VDC 7A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
End Contact Plating SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 6.67 N 6.67 N
PCB Hole Count 9 9
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function 3PDT 3PDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 1 1

Compare P4-435127 with alternatives

Compare P4-135128 with alternatives