Part Details for P4-435127 by OTTO Engineering Inc
Overview of P4-435127 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4-435127
P4-435127 CAD Models
P4-435127 Part Data Attributes
|
P4-435127
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P4-435127
OTTO Engineering Inc
Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | PURPLE | |
Actuator Length | 0.19 inch | |
Actuator Material | NYLON | |
Actuator Type | AUXILIARY TYPE | |
Additional Feature | BLACK BEZ COLOR | |
Body Height | 17.27 mm | |
Body Length or Diameter | 18.11 mm | |
Bushing Length | 0.31 inch | |
Bushing Type | 15/32-32 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 4A@115VAC | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Function | ON-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.67 N | |
PCB Hole Count | 9 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE WRAP |
Alternate Parts for P4-435127
This table gives cross-reference parts and alternative options found for P4-435127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4-435127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4-425128 | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-435127 vs P4-425128 |
P4-125124 | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-435127 vs P4-125124 |
P4-125115 | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-435127 vs P4-125115 |
P4-115116 | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | P4-435127 vs P4-115116 |
P4-135114 | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-435127 vs P4-135114 |
P4-425129 | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-435127 vs P4-425129 |
P4-435128 | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-435127 vs P4-435128 |
P4-125122 | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-435127 vs P4-125122 |
P4-435119 | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-435127 vs P4-435119 |
P4-415112 | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | P4-435127 vs P4-415112 |