P4-333217
vs
P4-613225
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.35
8536.50.90.35
Actuator Color
PURPLE
GREEN
Actuator Length
0.438 inch
0.313 inch
Actuator Material
NYLON
NYLON
Actuator Type
AUXILIARY TYPE
AUXILIARY TYPE
Additional Feature
GOLD CONTACTS AVAILABLE
GOLD CONTACTS AVAILABLE
Body Height
13.97 mm
11.51 mm
Body Length or Diameter
12.7 mm
12.7 mm
Bushing Length
0.313 inch
0.375 inch
Bushing Type
5/8-24
5/8-24
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating I Load
4A@115VAC
4A@115VAC
Contact (AC) Max Rating R Load
7A@115VAC
7A@115VAC
Contact Current(AC)-Max
7 A
7 A
Contact Current(DC)-Max
7 A
7 A
Contact (DC) Max Rating R Load
7A@28VDC
7A@28VDC
Contact Function
ON-(ON)-(ON)
ON-(ON)-(ON)
Contact Timing
TWO STEP
TWO STEP
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
THROUGH HOLE-STRAIGHT
Operating Force-Max
4.45 N
4.45 N
PCB Hole Count
6
6
Sealing
IP64
IP64
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
WIRE WRAP
SOLDER
Base Number Matches
1
1
Terminal Length
0.125 inch
Compare P4-333217 with alternatives
Compare P4-613225 with alternatives