P4-613225 vs P4-813223 feature comparison

P4-613225 OTTO Engineering Inc

Buy Now Datasheet

P4-813223 OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.90.35
Actuator Color GREEN ORANGE
Actuator Length 0.313 inch 0.313 inch
Actuator Material NYLON NYLON
Actuator Type AUXILIARY TYPE AUXILIARY TYPE
Additional Feature GOLD CONTACTS AVAILABLE GOLD CONTACTS AVAILABLE
Body Height 11.51 mm 13.08 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Length 0.375 inch 0.438 inch
Bushing Type 5/8-24 5/8-24
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating I Load 4A@115VAC 4A@115VAC
Contact (AC) Max Rating R Load 7A@115VAC 7A@115VAC
Contact Current(AC)-Max 7 A 7 A
Contact Current(DC)-Max 7 A 7 A
Contact (DC) Max Rating R Load 7A@28VDC 7A@28VDC
Contact Function ON-(ON)-(ON) ON-(ON)-(ON)
Contact Timing TWO STEP TWO STEP
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
End Contact Plating SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Force-Max 4.45 N 4.45 N
PCB Hole Count 6 6
Sealing IP64 IP64
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.125 inch 0.094 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare P4-613225 with alternatives

Compare P4-813223 with alternatives