P3P85R01AG-08CR vs UT7R995-YCX feature comparison

P3P85R01AG-08CR onsemi

Buy Now Datasheet

UT7R995-YCX Cobham Power Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI AEROFLEX PLAINVIEW
Part Package Code DFN CGA
Package Description 2 X 2 MM, 0.50 MM PITCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, WDFN-8 SPGA,
Pin Count 8 49
Manufacturer Package Code 511AQ
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PDSO-N8 S-CPGA-P49
JESD-609 Code e3
Length 2 mm 9 mm
Moisture Sensitivity Level 1
Number of Terminals 8 49
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Clock Frequency-Max 200 MHz 200 MHz
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code VSON SPGA
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE GRID ARRAY, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 200 MHz 200 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 3.048 mm
Supply Current-Max 50 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN
Terminal Form NO LEAD PIN/PEG
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1

Compare P3P85R01AG-08CR with alternatives

Compare UT7R995-YCX with alternatives