There are no models available for this part yet.
Overview of P3P85R01AG-08CR by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG708CRUZ-REEL7 | Analog Devices | 8-CHANNEL MUX | |
ADG708CRUZ | Analog Devices | 8-CHANNEL MUX | |
ADG708CRUZ-REEL | Analog Devices | 8-CHANNEL MUX |
Price & Stock for P3P85R01AG-08CR by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK1509
|
Newark | P3P85R01Ag-08Cr, Motor Driver Ic |Onsemi P3P85R01AG-08CR RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.9300 | Buy Now | |
Rochester Electronics | P3P85R01 - Clock Generator, 200MHz, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5736 |
|
$0.6188 / $0.7280 | Buy Now |
CAD Models for P3P85R01AG-08CR by onsemi
Part Data Attributes for P3P85R01AG-08CR by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DFN
|
Package Description
|
2 X 2 MM, 0.50 MM PITCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, WDFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
511AQ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
200 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
200 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for P3P85R01AG-08CR
This table gives cross-reference parts and alternative options found for P3P85R01AG-08CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3P85R01AG-08CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT7R995-YCX | 200MHz, OTHER CLOCK GENERATOR, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham Power Products | P3P85R01AG-08CR vs UT7R995-YCX |
UT7R995-YCC | Clock Generator, 200MHz, CMOS, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham PLC | P3P85R01AG-08CR vs UT7R995-YCC |
5962R0521404VXX | Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48 | Cobham PLC | P3P85R01AG-08CR vs 5962R0521404VXX |
5962R0521403VXA | Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48 | Cobham PLC | P3P85R01AG-08CR vs 5962R0521403VXA |
UT7R995-YCA | 200MHz, OTHER CLOCK GENERATOR, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham Power Products | P3P85R01AG-08CR vs UT7R995-YCA |
5962R0521404QXA | Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48 | Cobham PLC | P3P85R01AG-08CR vs 5962R0521404QXA |
5962R0521403VXC | Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48 | Cobham PLC | P3P85R01AG-08CR vs 5962R0521403VXC |
UT7R995-YCC | 200MHz, OTHER CLOCK GENERATOR, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham Power Products | P3P85R01AG-08CR vs UT7R995-YCC |
5962R0521403QXA | Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48 | Cobham PLC | P3P85R01AG-08CR vs 5962R0521403QXA |
UT7R995-YCX | Clock Generator, 200MHz, CMOS, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham PLC | P3P85R01AG-08CR vs UT7R995-YCX |