P2N2222A{TAPE-REEL}
vs
MMST4401
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
DIODES INC
Package Description
CYLINDRICAL, O-PBCY-T3
SOT-323, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
5
Pbfree Code
No
Rohs Code
No
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
SOT323
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
40 V
DC Current Gain-Min (hFE)
100
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.2 W
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
250 MHz
Compare P2N2222A{TAPE-REEL} with alternatives
Compare MMST4401 with alternatives