P2N2222A{TAPE-REEL} vs P2N2222AZL1G feature comparison

P2N2222A{TAPE-REEL} Continental Device India Ltd

Buy Now Datasheet

P2N2222AZL1G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 40 V
DC Current Gain-Min (hFE) 75
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns

Compare P2N2222A{TAPE-REEL} with alternatives

Compare P2N2222AZL1G with alternatives