P28F512-200
vs
DM48F512-250/B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
SEEQ TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP32,.6
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
200 ns
250 ns
Command User Interface
YES
NO
Data Polling
NO
NO
Endurance
10000 Write/Erase Cycles
100 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
R-GDIP-T32
JESD-609 Code
e0
e0
Length
41.91 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
Standby Current-Max
0.0001 A
0.0004 A
Supply Current-Max
0.03 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Width
15.24 mm
Base Number Matches
2
1
Additional Feature
100 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
Data Retention Time-Min
10
Number of Sectors/Size
128
Screening Level
38535Q/M;38534H;883B
Sector Size
512
Compare P28F512-200 with alternatives
Compare DM48F512-250/B with alternatives