P2181CF-08-ST
vs
ICS180M-03T
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PULSECORE SEMICONDUCTOR
|
INTEGRATED CIRCUIT SYSTEMS INC
|
Package Description |
ROHS COMPLIANT, SOIC-8
|
0.150 INCH, SOIC-8
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.9 mm
|
4.9 mm
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Clock Frequency-Max |
160 MHz
|
28 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Primary Clock/Crystal Frequency-Nom |
160 MHz
|
28 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.91 mm
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
Spread Spectrum EMI Reduction Clock
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
ALSO OPERATES AT 5V SUPPLY
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
SOP8,.25
|
Supply Current-Max |
|
50 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare P2181CF-08-ST with alternatives