Part Details for P2181CF-08-ST by Pulsecore Semiconductor
Overview of P2181CF-08-ST by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P2181CF-08-ST
P2181CF-08-ST CAD Models
P2181CF-08-ST Part Data Attributes:
|
P2181CF-08-ST
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P2181CF-08-ST
Pulsecore Semiconductor
Clock Generator, 160MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 160 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm | |
uPs/uCs/Peripheral ICs Type | Spread Spectrum EMI Reduction Clock |
Alternate Parts for P2181CF-08-ST
This table gives cross-reference parts and alternative options found for P2181CF-08-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2181CF-08-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2181CG-08-SR | Clock Generator, 160MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | P2181CF-08-ST vs P2181CG-08-SR |
P2181CG-08-ST | Clock Generator, 160MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | P2181CF-08-ST vs P2181CG-08-ST |