P2000AA61 vs TPA180RL feature comparison

P2000AA61 Littelfuse Inc

Buy Now Datasheet

TPA180RL STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC STMICROELECTRONICS
Part Package Code SFM DO-15
Package Description IN-LINE, R-PSIP-T3 ROHS COMPLIANT PACKAGE-2
Pin Count 3 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 215 V 240 V
Breakover Voltage-Min 190 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 180 V 162 V
Holding Current-Max 150 mA
JESD-30 Code R-PSIP-T3 O-PALF-W2
Non-Repetitive Pk On-state Cur 20 A 16 A
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE LONG FORM
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Repetitive Peak Reverse Voltage 180 V 180 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE AXIAL
Time@Peak Reflow Temperature-Max (s) 60 NOT SPECIFIED
Trigger Device Type THYRISTOR SURGE PROTECTOR SILICON SURGE PROTECTOR
Base Number Matches 7 1
Case Connection ISOLATED
JEDEC-95 Code DO-15
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare P2000AA61 with alternatives

Compare TPA180RL with alternatives