Part Details for TPA180RL by STMicroelectronics
Overview of TPA180RL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPA180RL
TPA180RL CAD Models
TPA180RL Part Data Attributes:
|
TPA180RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPA180RL
STMicroelectronics
Trisil" for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 240 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 162 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 180 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TPA180RL
This table gives cross-reference parts and alternative options found for TPA180RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA180RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2300EA70 | Silicon Surge Protector, 265V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | Littelfuse Inc | TPA180RL vs P2300EA70 |
P2000AA61 | Silicon Surge Protector, 215V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | Teccor | TPA180RL vs P2000AA61 |
TISP4240F3SL | SILICON SURGE PROTECTOR, PLASTIC, SIP-2 | JW Miller | TPA180RL vs TISP4240F3SL |
TISP4240F3SL | Silicon Surge Protector, 240V V(BO) Max, 6A, PLASTIC, SIP-2 | Bourns Inc | TPA180RL vs TISP4240F3SL |
P2300EAL70 | Silicon Surge Protector, 265V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | Littelfuse Inc | TPA180RL vs P2300EAL70 |