P1AFS600-2FG484I
vs
M1AFS600-2FG484
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
FBGA-484
FBGA-484
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
HTS Code
8542.31.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
16 Weeks
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
e0
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
600000
600000
Number of Inputs
172
172
Number of Logic Cells
13824
13824
Number of Outputs
172
172
Number of Terminals
484
484
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
600000 GATES
600000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.44 mm
2.44 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
Base Number Matches
1
6
Temperature Grade
OTHER
Compare P1AFS600-2FG484I with alternatives
Compare M1AFS600-2FG484 with alternatives