Part Details for P1AFS600-2FG484I by Microchip Technology Inc
Overview of P1AFS600-2FG484I by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1AFS600-2FG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1AFS600-2FG484I
|
Avnet Americas | FPGA Fusion Family 600K Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: P1AFS600-2FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | P1AFS600-2FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for P1AFS600-2FG484I
P1AFS600-2FG484I CAD Models
P1AFS600-2FG484I Part Data Attributes
|
P1AFS600-2FG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
P1AFS600-2FG484I
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 172 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 172 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for P1AFS600-2FG484I
This table gives cross-reference parts and alternative options found for P1AFS600-2FG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1AFS600-2FG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1AFS600-1FG484YK | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | P1AFS600-2FG484I vs M1AFS600-1FG484YK |
M1AFS600-1FGG484 | Microchip Technology Inc | $243.1391 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | P1AFS600-2FG484I vs M1AFS600-1FGG484 |
M1AFS600-1FGG484K | Microchip Technology Inc | $850.1544 | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | P1AFS600-2FG484I vs M1AFS600-1FGG484K |
M1AFS600-FGG484 | Microchip Technology Inc | $222.9166 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | P1AFS600-2FG484I vs M1AFS600-FGG484 |
M1AFS600-1FGG484YK | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | P1AFS600-2FG484I vs M1AFS600-1FGG484YK |
AFS600-FGG484I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | P1AFS600-2FG484I vs AFS600-FGG484I |
M1AFS600-2FGG484 | Microchip Technology Inc | $263.6439 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | P1AFS600-2FG484I vs M1AFS600-2FGG484 |
AFS600-2FGG484I | Microchip Technology Inc | $456.8728 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | P1AFS600-2FG484I vs AFS600-2FGG484I |
AFS600-2FG484 | Microchip Technology Inc | $263.6439 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | P1AFS600-2FG484I vs AFS600-2FG484 |
M1AFS600-FG484K | Microchip Technology Inc | $772.8698 | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | P1AFS600-2FG484I vs M1AFS600-FG484K |