P1800EA
vs
TISP4220M3LMR-S
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
BOURNS INC
Part Package Code
TO-92
DO-92
Package Description
CYLINDRICAL, O-PBCY-T2
ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
Pin Count
3
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Breakover Voltage-Max
220 V
220 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
170 V
160 V
Holding Current-Max
150 mA
JEDEC-95 Code
TO-92
DO-92
JESD-30 Code
O-PBCY-T2
O-PBCY-W2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
20 A
2.1 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Repetitive Peak Reverse Voltage
160 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
16
1
Reference Standard
UL RECOGNIZED
Compare P1800EA with alternatives
Compare TISP4220M3LMR-S with alternatives