P1800EA vs TISP4220M3LM-S feature comparison

P1800EA BrightKing Inc

Buy Now Datasheet

TISP4220M3LM-S Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BRIGHTKING INC BOURNS INC
Package Description , ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Repetitive Peak Reverse Voltage 160 V
Surface Mount NO NO
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 1
Rohs Code Yes
Part Package Code DO-92
Pin Count 2
HTS Code 8541.30.00.80
Breakover Voltage-Max 220 V
Configuration SINGLE
DC Off-state Voltage-Max 160 V
JEDEC-95 Code DO-92
JESD-30 Code O-PBCY-W2
JESD-609 Code e3
Non-Repetitive Pk On-state Cur 2.1 A
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position BOTTOM

Compare TISP4220M3LM-S with alternatives