P1757M-20QLMB vs SCF5250LAG100 feature comparison

P1757M-20QLMB Pyramid Semiconductor Corporation

Buy Now Datasheet

SCF5250LAG100 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code QFP
Package Description QFP-144 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, LEAD FREE, QFP-144
Pin Count 144
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 25
Boundary Scan NO YES
Clock Frequency-Max 20 MHz 33.86 MHz
External Data Bus Width 16 32
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Low Power Mode YES YES
Number of Terminals 144 144
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Speed 20 MHz 100 MHz
Supply Voltage-Max 5.5 V 1.32 V
Supply Voltage-Min 4.5 V 1.08 V
Supply Voltage-Nom 5 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Bit Size 32
JESD-609 Code e3
Length 20 mm
Moisture Sensitivity Level 3
Seated Height-Max 1.6 mm
Terminal Finish Tin (Sn)
Terminal Pitch 0.5 mm
Width 20 mm

Compare P1757M-20QLMB with alternatives

Compare SCF5250LAG100 with alternatives