There are no models available for this part yet.
Overview of P1757M-20QLMB by Pyramid Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
CAD Models for P1757M-20QLMB by Pyramid Semiconductor Corporation
Part Data Attributes for P1757M-20QLMB by Pyramid Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PYRAMID SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP-144
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
20 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-XQFP-G144
|
Low Power Mode
|
YES
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for P1757M-20QLMB
This table gives cross-reference parts and alternative options found for P1757M-20QLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1757M-20QLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68306PV16 | MICROPROCESSOR, PQFP144, TQFP-144 | Motorola Mobility LLC | P1757M-20QLMB vs MC68306PV16 |
Z8038220FSC | IC 16-BIT, 20 MHz, MICROPROCESSOR, PQFP144, PLASTIC, QFP-144, Microprocessor | Zilog Inc | P1757M-20QLMB vs Z8038220FSC |
LH77710B | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP144, 0.50 MM PITCH, LQFP-144 | Sharp Corp | P1757M-20QLMB vs LH77710B |
Z8038220FSG | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP144, PLASTIC, QFP-144 | IXYS Corporation | P1757M-20QLMB vs Z8038220FSG |
79RC32V364-100DA | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144 | Integrated Device Technology Inc | P1757M-20QLMB vs 79RC32V364-100DA |
SCF5250LPV100 | 32-BIT, 100MHz, MICROPROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, QFP-144 | Freescale Semiconductor | P1757M-20QLMB vs SCF5250LPV100 |
Z8L38210FSC | Microprocessor, 16-Bit, 10MHz, CMOS, PQFP144, PLASTIC, QFP-144 | IXYS Corporation | P1757M-20QLMB vs Z8L38210FSC |
IDT79RC32V364-100DAGI | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | P1757M-20QLMB vs IDT79RC32V364-100DAGI |
MCF5207CAG166 | RISC PROCESSOR | NXP Semiconductors | P1757M-20QLMB vs MCF5207CAG166 |
MMC2001 | 32-BIT, 34MHz, RISC PROCESSOR, PQFP144, PLASTIC, TQFP-144 | Motorola Mobility LLC | P1757M-20QLMB vs MMC2001 |