P1500ECAP2 vs P1500ECMCL feature comparison

P1500ECAP2 Littelfuse Inc

Buy Now Datasheet

P1500ECMCL Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T2 CYLINDRICAL, O-PBCY-T2
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 140 V 140 V
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T2 O-PBCY-T2
Non-Repetitive Pk On-state Cur 60 A 30 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 60 10
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 2 1
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Max 180 V
Holding Current-Max 150 mA
JESD-609 Code e3
Moisture Sensitivity Level 2
Reference Standard UL RECOGNIZED
Terminal Finish Matte Tin (Sn)

Compare P1500ECAP2 with alternatives

Compare P1500ECMCL with alternatives