P12B-F35DK-GFAR
vs
J21DPM-12V-KX
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
J S T MFG CO LTD
|
J S T MFG CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
RATED CURRENT(POWER): 15A
|
|
Body Breadth |
0.85 inch
|
0.665 inch
|
Body Depth |
1.181 inch
|
0.913 inch
|
Body Length |
2.244 inch
|
0.988 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (15) OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CSA;TUV;UL
|
TUV; UL
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
12
|
12
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Contact Design |
|
STRIP OR LOOSE
|
Contact Pattern |
|
RECTANGULAR
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Insulation Diameter-Min |
|
0.035 inch
|
Insulator Color |
|
BLACK
|
Mating Contact Pitch |
|
0.098 inch
|
Mating Contact Row Spacing |
|
0.157 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
4.6 A
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
28 AWG
|
|
|
|
Compare P12B-F35DK-GFAR with alternatives
Compare J21DPM-12V-KX with alternatives