P092P-QA25BR10K vs P140KV1-F25BR10K feature comparison

P092P-QA25BR10K TT Electronics Resistors

Buy Now Datasheet

P140KV1-F25BR10K TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE : 50VAC RATED AC VOLTAGE (V): 50
Construction Rectangular Insulated
Ganging Number 2 2
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 6 6
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Package Height 11.35 mm 16.7 mm
Package Length 23.25 mm 14.5 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial PCB Mount
Package Width 9.5 mm 7.5 mm
Packing Method Tray
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 260 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Finish Tin (Sn)
Terminal Shape FLAT WIRE
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.80.70
Lead Diameter 0.7 mm
Lead Length 3.2 mm

Compare P092P-QA25BR10K with alternatives

Compare P140KV1-F25BR10K with alternatives