P140KV1-F25BR10K
vs
P092P-QA30BR10K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
,
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
RATED AC VOLTAGE (V): 50
RATED AC VOLTAGE : 50VAC
Construction
Insulated
Rectangular
Ganging Number
2
2
Lead Diameter
0.7 mm
Lead Length
3.2 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
6
6
Number of Turns
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Package Height
16.7 mm
11.35 mm
Package Length
14.5 mm
23.25 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
Radial
Package Width
7.5 mm
9.5 mm
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
10000 Ω
10000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
260 deg
300 deg
Surface Mount
NO
NO
Technology
CONDUCTIVE PLASTIC
CONDUCTIVE PLASTIC
Terminal Shape
WIRE
FLAT
Tolerance
20%
20%
Base Number Matches
1
2
JESD-609 Code
e3
Packing Method
Tray
Terminal Finish
Tin (Sn)
Compare P140KV1-F25BR10K with alternatives
Compare P092P-QA30BR10K with alternatives