P092N-FD15CR10K
vs
P092P-FA25CR10K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
,
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
RATED AC VOLTAGE : 50VAC
RATED AC VOLTAGE : 50VAC
Construction
Rectangular
Rectangular
Ganging Number
2
2
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
6
6
Number of Turns
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Height
11.35 mm
11.35 mm
Package Length
9.55 mm
23.25 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Package Width
9.5 mm
9.5 mm
Packing Method
Tray
Tray
Rated Power Dissipation (P)
0.025 W
0.025 W
Resistance
10000 Ω
10000 Ω
Resistance Law
INVERSE AUDIO
INVERSE AUDIO
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
300 deg
300 deg
Surface Mount
NO
NO
Technology
CONDUCTIVE PLASTIC
CONDUCTIVE PLASTIC
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
FLAT
FLAT
Tolerance
20%
20%
Base Number Matches
2
2
Compare P092N-FD15CR10K with alternatives
Compare P092P-FA25CR10K with alternatives